895-029-521-612

Heilind Number:EDA895-029-521-612
Manufacturer:EDAC
Manufacturer Number:895-029-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-612

Detailed Description

Enhance your PCB connectivity with our robust Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 29 positions in a single row, ensuring reliable contact for your electronic components. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees optimal performance even in harsh environments. The copper alloy contact material and .1-inch pitch provide secure and efficient signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Elevate your PCB design with this high-quality component.