895-029-523-101

Heilind Number:EDA895-029-523-101
Manufacturer:EDAC
Manufacturer Number:895-029-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-523-101

Detailed Description

Efficiently connect and power up your devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions with a single row configuration, ensuring optimal performance. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction for your connectivity needs.