895-029-523-403

Heilind Number:EDA895-029-523-403
Manufacturer:EDAC
Manufacturer Number:895-029-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-523-403

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it offers optimal performance with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity. Featuring 29 positions in a single row with a pitch of .1 in and row spacing of .2 in, it facilitates efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.