895-029-524-101

Heilind Number:EDA895-029-524-101
Manufacturer:EDAC
Manufacturer Number:895-029-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-524-101

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 29 positions in a single row, allowing for seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and reliability. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and make the connection you need with ease.