895-029-524-102

Heilind Number:EDA895-029-524-102
Manufacturer:EDAC
Manufacturer Number:895-029-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-524-102

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 29 positions with a single row configuration, this connector ensures efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The black housing adds a sleek touch, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on PCBs. Whether for industrial or commercial applications, this connector, with straight mount orientation, is the perfect solution for your connectivity needs. Elevate your board-to-board connections with this essential component.