895-029-524-604

Heilind Number:EDA895-029-524-604
Manufacturer:EDAC
Manufacturer Number:895-029-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-524-604

Detailed Description

Enhance your electronic connections with this high-performance Black Card Edge Connector. Designed for seamless board-to-board connectivity, its 29 positions offer ample versatility for various applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, it guarantees optimal functionality in both extreme cold and heat. Upgrade your system with this essential connector for efficient and secure data transmission.