895-029-525-101

Heilind Number:EDA895-029-525-101
Manufacturer:EDAC
Manufacturer Number:895-029-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 29 positions in a single row with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. Engineered for optimal performance, it features a contact material of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Elevate your connectivity solutions with this essential component.