895-029-525-104

Heilind Number:EDA895-029-525-104
Manufacturer:EDAC
Manufacturer Number:895-029-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-525-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable connectivity for your electronic devices. Featuring 29 positions with copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector for seamless and secure board-to-board connections.