895-029-525-404

Heilind Number:EDA895-029-525-404
Manufacturer:EDAC
Manufacturer Number:895-029-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-525-404

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in durable UL 94V-0 Polyphenylene Sulfide material. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliability in diverse environments. Its straight mount orientation allows for easy installation, making it a versatile choice for various applications. Elevate your connectivity solutions with this essential component.