895-029-525-412

Heilind Number:EDA895-029-525-412
Manufacturer:EDAC
Manufacturer Number:895-029-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-525-412

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setups, this essential component features 29 positions with a single row layout, ensuring efficient and precise connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees long-lasting reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless linking between boards. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast. Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setups, this essential component features 29 positions with a single row layout, ensuring efficient and precise connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees long-lasting reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless linking between boards. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast.