895-029-540-102

Heilind Number:EDA895-029-540-102
Manufacturer:EDAC
Manufacturer Number:895-029-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring one row of 29 positions with a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for various applications. Elevate your PCB assembly with this essential component.