895-029-540-104

Heilind Number:EDA895-029-540-104
Manufacturer:EDAC
Manufacturer Number:895-029-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-540-104

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal power transmission, it offers an amperage of 3 A and features 29 positions for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transfer. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.