895-029-540-404

Heilind Number:EDA895-029-540-404
Manufacturer:EDAC
Manufacturer Number:895-029-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-540-404

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees reliable performance even in demanding environments. Featuring a single row of 29 positions with a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation ensures easy installation, making it an essential component for your electronic projects. Upgrade your connectivity with this high-quality connector.