895-029-541-101

Heilind Number:EDA895-029-541-101
Manufacturer:EDAC
Manufacturer Number:895-029-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance 29-position Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch meet industry standards for efficient power transmission. With straight mount orientation and a compact design, it's ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Trust in its quality craftsmanship for seamless board-to-board connections in your projects.