895-029-541-104

Heilind Number:EDA895-029-541-104
Manufacturer:EDAC
Manufacturer Number:895-029-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-541-104

Detailed Description

Enhance your PCB connectivity with our premium Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 29 positions in a single row, allowing for efficient and reliable data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material ensure optimal performance even in harsh operating conditions, with an extended temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.