895-029-541-107

Heilind Number:EDA895-029-541-107
Manufacturer:EDAC
Manufacturer Number:895-029-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-541-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 29-position Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability, this connector ensures reliable power transmission with an amperage of 3 A. Its Copper Alloy contact material guarantees efficient signal transfer, while the precise .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. Designed for straight mount orientation, it facilitates easy installation for seamless board-to-board connections. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various environments. Trust in its quality and performance to elevate the functionality of your electronic setups.