895-029-541-108

Heilind Number:EDA895-029-541-108
Manufacturer:EDAC
Manufacturer Number:895-029-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 29 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining optimal signal integrity. Crafted with copper alloy contacts, it guarantees reliable performance, even in high-speed data transfer applications. Its straight mount orientation and compact size make it perfect for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial environments. Upgrade your connectivity solutions with this essential connector.