895-029-541-404

Heilind Number:EDA895-029-541-404
Manufacturer:EDAC
Manufacturer Number:895-029-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-541-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 29 positions, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. The black housing color adds a sleek touch, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Elevate your PCB assembly with this essential component.