895-029-541-412

Heilind Number:EDA895-029-541-412
Manufacturer:EDAC
Manufacturer Number:895-029-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With a single row layout and a total of 29 positions, it offers seamless interconnection for your devices. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your connectivity solutions with this essential component.