895-029-541-603

Heilind Number:EDA895-029-541-603
Manufacturer:EDAC
Manufacturer Number:895-029-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-541-603

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures secure and reliable performance. With 29 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB boards. Designed for straight mount orientation, it facilitates seamless integration during assembly. Operating efficiently in temperature ranges from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Perfect for various applications in the electronics industry, this connector is a must-have for your connectivity needs.