895-029-542-101

Heilind Number:EDA895-029-542-101
Manufacturer:EDAC
Manufacturer Number:895-029-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-542-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from durable UL 94V-0 Polyphenylene Sulfide. Its 29 positions, copper alloy contacts, and 3A amperage ensure reliable performance, while the .1-inch pitch and .2-inch row spacing offer precise, efficient connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications, guaranteeing optimal functionality even in the most demanding environments. Upgrade your setup with this essential component and experience enhanced connectivity like never before.