895-029-542-102

Heilind Number:EDA895-029-542-102
Manufacturer:EDAC
Manufacturer Number:895-029-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-542-102

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions and a single row configuration, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inches, it facilitates reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connections.