895-029-544-112

Heilind Number:EDA895-029-544-112
Manufacturer:EDAC
Manufacturer Number:895-029-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-544-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 29 positions in a single row, providing ample room for your board-to-board connections. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer within your system. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Trust in our connector for secure and stable PCB connections, perfect for a wide range of applications. Elevate your design with this essential component.