895-029-558-102

Heilind Number:EDA895-029-558-102
Manufacturer:EDAC
Manufacturer Number:895-029-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-558-102

Detailed Description

Elevate your connectivity with this meticulously engineered board-to-board PCB connector. Designed for seamless integration in high-performance electronics, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. The 29-position layout, with a single row and precise pitch of .1 inches, ensures efficient data transmission. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various electronic applications. Trust in its superior quality for seamless performance in your projects.