895-029-558-108

Heilind Number:EDA895-029-558-108
Manufacturer:EDAC
Manufacturer Number:895-029-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-558-108

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in sleek Black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and reliability in every application. The Copper Alloy contact material and 1-row configuration with 29 positions guarantee seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. The right angle mount orientation offers versatility in installation, while the .1 inch pitch and .2 inch row spacing provide precise and efficient PCB connections. Upgrade your setup with this essential component for seamless and efficient electronic connections.