895-029-558-402

Heilind Number:EDA895-029-558-402
Manufacturer:EDAC
Manufacturer Number:895-029-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-558-402

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, designed for seamless integration in various electronic applications. This high-quality connector features 29 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse operating conditions. Upgrade your PCB assembly with this essential component, a perfect choice for professionals in the electronics industry.