895-029-558-404

Heilind Number:EDA895-029-558-404
Manufacturer:EDAC
Manufacturer Number:895-029-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-558-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 1-row configuration and 29 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your setup, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this high-quality connector to streamline your PCB connections with ease and efficiency.