895-029-558-412

Heilind Number:EDA895-029-558-412
Manufacturer:EDAC
Manufacturer Number:895-029-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector boasts 29 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise and stable connections are guaranteed. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your system with this essential component.