895-029-558-603

Heilind Number:EDA895-029-558-603
Manufacturer:EDAC
Manufacturer Number:895-029-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 29 positions in a single row layout, it boasts a reliable copper alloy contact material that ensures secure signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting stability, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Designed for right-angle mount orientation, it is versatile for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both commercial and industrial applications. Upgrade your connectivity solutions with this essential component.