895-029-558-612

Heilind Number:EDA895-029-558-612
Manufacturer:EDAC
Manufacturer Number:895-029-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-558-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance even in demanding environments. With 29 positions and a row spacing of just .2 inches, it offers seamless integration for your electronic components. Crafted with precision, the contact material is made of high-quality Copper Alloy for reliable conductivity. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your system with this essential connector for seamless data transmission and power distribution.