895-029-559-101

Heilind Number:EDA895-029-559-101
Manufacturer:EDAC
Manufacturer Number:895-029-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-559-101

Detailed Description

Elevate your PCB connections with our cutting-edge Black Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in any application. With a single row layout and 29 positions, it offers ample connectivity options. The Copper Alloy contacts and .1-inch pitch deliver optimal signal transfer, while the .2-inch row spacing allows for easy installation. Engineered for convenience, its right angle mount orientation is perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and performance to elevate your connectivity solutions.