895-029-559-412

Heilind Number:EDA895-029-559-412
Manufacturer:EDAC
Manufacturer Number:895-029-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-559-412

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row, allowing for efficient data transfer. The right-angle mount orientation ensures a space-saving solution, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable performance in extreme operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it's a must-have component for any electronic setup. Elevate your connectivity game with this essential connector.