895-030-500-101

Heilind Number:EDA895-030-500-101
Manufacturer:EDAC
Manufacturer Number:895-030-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-500-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With 30 positions in a single row, it offers ample connectivity for your devices. The straight mount orientation and compact .1-inch pitch make it easy to install, while the .2-inch row spacing ensures efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this versatile and dependable connector.