895-030-500-404

Heilind Number:EDA895-030-500-404
Manufacturer:EDAC
Manufacturer Number:895-030-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-500-404

Detailed Description

Enhance connectivity within your electronic devices with this 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The straight mount orientation offers easy installation, making it a versatile solution for various applications. Upgrade your device's connectivity with this high-quality connector.