895-030-500-508

Heilind Number:EDA895-030-500-508
Manufacturer:EDAC
Manufacturer Number:895-030-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-500-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-500-508

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, designed for optimal performance in electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows with a pitch of .1 inch and 30 positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to install in tight spaces on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and precision for seamless integration in your electronic projects.