895-030-520-101

Heilind Number:EDA895-030-520-101
Manufacturer:EDAC
Manufacturer Number:895-030-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-101

Detailed Description

Enhance your PCB connectivity with this streamlined Board To Board Card Edge Connector. Designed for efficiency, it features a single row layout with 30 positions, ensuring seamless alignment for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is meticulously crafted from Copper Alloy, providing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your PCB setup with this high-quality connector, a must-have for seamless electronic integration.