895-030-520-103

Heilind Number:EDA895-030-520-103
Manufacturer:EDAC
Manufacturer Number:895-030-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-103

Detailed Description

Enhance your electronic connections with this versatile Board to Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row, ensuring efficient and precise connectivity. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure and stable attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or hobbyist, this component is a must-have for your PCB projects.