895-030-520-104

Heilind Number:EDA895-030-520-104
Manufacturer:EDAC
Manufacturer Number:895-030-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-104

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in demanding environments. Boasting a single row configuration with 30 positions and a .1-inch pitch, it offers optimal connectivity for your devices. The copper alloy contact material guarantees high conductivity, while the straight mount orientation and .2-inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.