895-030-520-108

Heilind Number:EDA895-030-520-108
Manufacturer:EDAC
Manufacturer Number:895-030-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, meticulously designed for seamless integration. Boasting a sleek black color and constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures optimal performance and durability. Featuring a single row with 30 positions and a pitch of .1 inches, it offers precise and reliable interconnection for your electronic components. Crafted with copper alloy contact material, it guarantees efficient signal transmission. With a mount orientation of Straight and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a perfect choice for professionals in the field.