895-030-520-201

Heilind Number:EDA895-030-520-201
Manufacturer:EDAC
Manufacturer Number:895-030-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-201

Detailed Description

Enhance your PCB assembly with our cutting-edge Card Edge Connector, meticulously designed for seamless connectivity. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. Its black color and sleek, straight mount orientation make it a visually appealing addition to your setup. Featuring two rows of 30 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers high-speed data transfer and optimal signal integrity. Trust in the superior quality and precision of this connector to meet all your board-to-board connectivity needs. Elevate your electronic design with this essential component.