895-030-520-207

Heilind Number:EDA895-030-520-207
Manufacturer:EDAC
Manufacturer Number:895-030-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-207

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The connector features two rows of 30 positions each, allowing for efficient data transmission. Made with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and a pitch of .1 inch with a row spacing of .2 inch make it easy to install and use. Upgrade your PCB connections with this top-of-the-line connector, a must-have for any electronics enthusiast or professional.