895-030-520-402

Heilind Number:EDA895-030-520-402
Manufacturer:EDAC
Manufacturer Number:895-030-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-402

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Black Card Edge Connector. Boasting a single row design with 30 positions, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in any environment. Upgrade your connectivity solutions with this essential component.