895-030-520-403

Heilind Number:EDA895-030-520-403
Manufacturer:EDAC
Manufacturer Number:895-030-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-403

Detailed Description

Elevate your circuit board connections with this high-performance 30-position straight mount card edge connector. Designed for seamless integration, this connector boasts a pitch of .1 inches, ensuring precise alignment for optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With a low amperage rating of 3A, it's suitable for a variety of applications. The operating temperature range of -40 to 105°C ensures its performance in extreme conditions. Upgrade your PCB setup with this essential component for seamless data transfer and connectivity.