895-030-520-404

Heilind Number:EDA895-030-520-404
Manufacturer:EDAC
Manufacturer Number:895-030-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-404

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a straight mount orientation, it offers easy installation on your PCB. With 30 positions and a single row layout, it ensures efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from copper alloy, providing reliable conductivity. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments, making it an essential component for your electronic projects.