895-030-520-412

Heilind Number:EDA895-030-520-412
Manufacturer:EDAC
Manufacturer Number:895-030-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-412

Detailed Description

Efficiently connect and power up your devices with our high-quality black Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features 30 positions with a 0.1-inch pitch and a single row configuration, ensuring optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliability even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and versatility. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Trust in our connector for secure and efficient connectivity in your electronic projects.