895-030-520-502

Heilind Number:EDA895-030-520-502
Manufacturer:EDAC
Manufacturer Number:895-030-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-502

Detailed Description

Enhance your circuit connectivity with this high-performance 30-position board-to-board PCB connector. Designed for seamless integration, its black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, each connection is precise and secure. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.