895-030-520-503

Heilind Number:EDA895-030-520-503
Manufacturer:EDAC
Manufacturer Number:895-030-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Built to deliver optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any setting. With two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the 30-position design caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any advanced PCB setup. Upgrade your electronics with this essential component.