895-030-520-504

Heilind Number:EDA895-030-520-504
Manufacturer:EDAC
Manufacturer Number:895-030-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-504

Detailed Description

Enhance your electrical connections with our 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both performance and style. With a 3A amperage and copper alloy contact material, it guarantees reliable conductivity. The double-row design, with a .1-inch pitch and .2-inch row spacing, provides optimal spacing for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility in various environments. Trust in our high-quality connector to streamline your electronic projects with ease.