895-030-520-507

Heilind Number:EDA895-030-520-507
Manufacturer:EDAC
Manufacturer Number:895-030-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .1 inches and .2 inches, respectively, it offers a total of 30 positions for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. Its straight mount orientation makes installation a breeze, while its compact yet robust design guarantees long-lasting functionality. Upgrade your electronic projects with this essential component, perfect for a wide range of applications.