895-030-520-508

Heilind Number:EDA895-030-520-508
Manufacturer:EDAC
Manufacturer Number:895-030-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring both style and safety. With two rows of 30 positions each, it offers ample space for multiple connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for any PCB project. Trust in its performance to streamline your connectivity needs.